Nichicon 68μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-2473
- Mfr. Part No.:
- GYB1H680MCQ1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 187-2473
- Mfr. Part No.:
- GYB1H680MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Capacitance | 68µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 30mΩ | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 10.3mm | |
| Dimensions | 8.3 x 8.3 x 10.3mm | |
| Series | YB | |
| Lifetime | 10000h | |
| Leakage Current | 34 μA | |
| Polarised | Polar | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 1% | |
| Ripple Current | 1.8A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Capacitance 68µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 30mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 10.3mm | ||
Dimensions 8.3 x 8.3 x 10.3mm | ||
Series YB | ||
Lifetime 10000h | ||
Leakage Current 34 μA | ||
Polarised Polar | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1% | ||
Ripple Current 1.8A | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Long life of 10000 hours at 105°C
