Nichicon 56μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 187-2466
- Mfr. Part No.:
- GYA1E560MCQ1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 187-2466
- Mfr. Part No.:
- GYA1E560MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Capacitance | 56µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 50mΩ | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20% | |
| Length | 6.6mm | |
| Depth | 6.6mm | |
| Height | 5.8mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.6 x 6.6 x 5.8mm | |
| Series | YA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 4000h | |
| Polarised | Polar | |
| Ripple Current | 900mA | |
| Leakage Current | 14 μA | |
| Diameter | 6.3mm | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Capacitance 56µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 50mΩ | ||
Lead Pitch 2.2mm | ||
Tolerance ±20% | ||
Length 6.6mm | ||
Depth 6.6mm | ||
Height 5.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.6 x 6.6 x 5.8mm | ||
Series YA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 4000h | ||
Polarised Polar | ||
Ripple Current 900mA | ||
Leakage Current 14 μA | ||
Diameter 6.3mm | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 4000 hours at 125°C
Long life of 4000 hours at 125°C
