Nichicon 330μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 187-2311
- Mfr. Part No.:
- GYB1E331MCQ1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 187-2311
- Mfr. Part No.:
- GYB1E331MCQ1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 20mΩ | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10.3 x 10.3 x 10.3mm | |
| Series | YB | |
| Dissipation Factor | 0.14% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 10000h | |
| Leakage Current | 82.5 μA | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Ripple Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 20mΩ | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10.3 x 10.3 x 10.3mm | ||
Series YB | ||
Dissipation Factor 0.14% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 10000h | ||
Leakage Current 82.5 μA | ||
Polarised Polar | ||
Diameter 10mm | ||
Ripple Current 2.5A | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 10000 hours at 105°C
Long life of 10000 hours at 105°C
