KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 186-4702
- Mfr. Part No.:
- TCQB336M006R0070E
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 186-4702
- Mfr. Part No.:
- TCQB336M006R0070E
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1210 (3528-21) | |
| Equivalent Series Resistance | 70mΩ | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | TCQ | |
| Electrolyte Type | Solid | |
| Leakage Current | 19.8 μA | |
| Polarised | Polar | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Capacitance 33µF | ||
Dielectric Material Family Tantalum | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1210 (3528-21) | ||
Equivalent Series Resistance 70mΩ | ||
Lead Pitch 1.4mm | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TCQ | ||
Electrolyte Type Solid | ||
Leakage Current 19.8 μA | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CZ
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x reflow 260°C compatible
Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x reflow 260°C compatible
Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
