Wurth Elektronik 47μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 185-5602
- Mfr. Part No.:
- 875135319004
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-5602
- Mfr. Part No.:
- 875135319004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 47µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 40mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 1.9mm | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | WCAP-PHET | |
| Dissipation Factor | 10% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.2A | |
| Polarised | Polar | |
| Leakage Current | 225.6 μA | |
| Lifetime | 1000h | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 47µF | ||
Dielectric Material Family Aluminium | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 40mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +125°C | ||
Height 1.9mm | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series WCAP-PHET | ||
Dissipation Factor 10% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.2A | ||
Polarised Polar | ||
Leakage Current 225.6 μA | ||
Lifetime 1000h | ||
- COO (Country of Origin):
- JP
H-Chip Aluminium Polymer Capacitor
Recommended Soldering: Reflow
Operating Temperature: -55°C up to +125°C
Capacitance Tolerance: ±20%
Endurance: 1000h @ +125°C
High ripple current capability
Low Profile
Applications
Noise suppression
Input and output capacitor for DC/DC Converter
USB Charger, Smart Meter, Power Bank
High Temperature Applications
Recommended Soldering: Reflow
Operating Temperature: -55°C up to +125°C
Capacitance Tolerance: ±20%
Endurance: 1000h @ +125°C
High ripple current capability
Low Profile
Applications
Noise suppression
Input and output capacitor for DC/DC Converter
USB Charger, Smart Meter, Power Bank
High Temperature Applications

