Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2V dc

RS Stock No.:
185-5149
Mfr. Part No.:
875016219006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Capacitance

470µF

Voltage

2V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

WCAP-PHGP

Minimum Operating Temperature

-55°C

Ripple Current

5.1A

Dissipation Factor

6%

Lifetime

2000h

Leakage Current

94 μA

Polarised

Polar

COO (Country of Origin):
JP
General purpose product series with max. operating temperature of +105 °C.

High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank

Related links