Wurth Elektronik 33μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.:
185-5143
Mfr. Part No.:
875015519004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Aluminium

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

WCAP-PHGP

Leakage Current

247.5 μA

Polarised

Polar

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Ripple Current

3.2A

Lifetime

2000h

COO (Country of Origin):
JP
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 15 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 35 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank

Related links