ROHM 150μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 184-7873
- Mfr. Part No.:
- TCTOBL0J157M8R-ZN1
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-7873
- Mfr. Part No.:
- TCTOBL0J157M8R-ZN1
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Technology | Polymer | |
| Capacitance | 150µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 1411 | |
| Equivalent Series Resistance | 35mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 3.5 x 2.8 x 1.1mm | |
| Series | TCTO | |
| Dissipation Factor | 30% | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Leakage Current | 94.5 μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Technology Polymer | ||
Capacitance 150µF | ||
Dielectric Material Family Tantalum | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1411 | ||
Equivalent Series Resistance 35mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.1mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.5 x 2.8 x 1.1mm | ||
Series TCTO | ||
Dissipation Factor 30% | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 94.5 μA | ||
- COO (Country of Origin):
- JP
The TCTOBL use the conductive polymer at the cathode and features ultra-low ESR. Bottom electrode configuration results in the largest capacitance. The compact and low profile, high capacitance structure contributes to smaller and thinner sets with greater functionality. Conductive polymer has a self-healing function that prevents failure, resulting in safe, high reliability operation.
Small and low profile
Large Capacitance
Low ESR
Highly reterdant
Large Capacitance
Low ESR
Highly reterdant
