KYOCERA AVX 15μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 182-0009
- Mfr. Part No.:
- TCQD156M025R0070E
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-0009
- Mfr. Part No.:
- TCQD156M025R0070E
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Capacitance | 15µF | |
| Voltage | 25V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 (7343-31) | |
| Equivalent Series Resistance | 70mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TCQ | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | +25°C | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 37.5 μA | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Capacitance 15µF | ||
Voltage 25V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 2917 (7343-31) | ||
Equivalent Series Resistance 70mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TCQ | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature +25°C | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 37.5 μA | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
