KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 182-0003
- Mfr. Part No.:
- TCQD107M010R0040E
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 182-0003
- Mfr. Part No.:
- TCQD107M010R0040E
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 (7343-31) | |
| Equivalent Series Resistance | 40mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TCQ | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 6% | |
| Leakage Current | 100 μA | |
| Polarised | Polar | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Capacitance 100µF | ||
Dielectric Material Family Tantalum | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2917 (7343-31) | ||
Equivalent Series Resistance 40mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +125°C | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TCQ | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 6% | ||
Leakage Current 100 μA | ||
Polarised Polar | ||
Minimum Operating Temperature +25°C | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
