KEMET 68μF Surface Mount Polymer Capacitor, 63V dc

Stock information currently inaccessible
RS Stock No.:
179-7243
Mfr. Part No.:
A767MU686M1JLAE030
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

68µF

Dielectric Material Family

Aluminium

Voltage

63V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.3mm

Depth

10.3mm

Maximum Operating Temperature

+105°C

Height

12.4mm

Dimensions

10.3 x 10.3 x 12.4mm

Series

A767

Electrolyte Type

Solid

Ripple Current

2.45A

Leakage Current

856 μA

Diameter

10mm

Lifetime

2000h

Minimum Operating Temperature

-55°C

Polarised

Polar

COO (Country of Origin):
CN
KEMET’s A767 Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A767 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A767 is ideally suited for industrial and commercial applications.

Applications
Typical applications include industrial power supplies,
switch power supplies and industrial control systems.
Benefits
Surface mount form factor
Ultra low impedance
High ripple current
High voltage
105°C/2,000 hours

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy