Panasonic 330μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-3356
- Mfr. Part No.:
- 16SEP330M+T
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 500 units)*
£183.50
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.367 | £183.50 |
1000 - 1000 | £0.346 | £173.00 |
1500 + | £0.337 | £168.50 |
*price indicative
- RS Stock No.:
- 179-3356
- Mfr. Part No.:
- 16SEP330M+T
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 330µF | |
Voltage | 16V dc | |
Dielectric Material Family | Aluminium | |
Mounting Type | Through Hole | |
Equivalent Series Resistance | 16mΩ | |
Lead Pitch | 3.5mm | |
Tolerance | ±20% | |
Height | 13mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 10 (Dia) x 13mm | |
Series | SEP | |
Electrolyte Type | Solid | |
Polarised | Polar | |
Diameter | 10mm | |
Ripple Current | 4.72A | |
Lifetime | 3000h | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 15% | |
Leakage Current | 792 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 330µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 16mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 13mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10 (Dia) x 13mm | ||
Series SEP | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Diameter 10mm | ||
Ripple Current 4.72A | ||
Lifetime 3000h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15% | ||
Leakage Current 792 μA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Solid Radial 105°C