KEMET 68μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 179-3233
- Mfr. Part No.:
- T591D686M020ATE050
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 179-3233
- Mfr. Part No.:
- T591D686M020ATE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 68µF | |
| Dielectric Material Family | Tantalum | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 50mΩ | |
| Lead Pitch | 3.8 (Minimum)mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 3.1mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.3 x 4.3 x 3.1mm | |
| Series | T591 | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Leakage Current | 136 μA | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 68µF | ||
Dielectric Material Family Tantalum | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 50mΩ | ||
Lead Pitch 3.8 (Minimum)mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 3.1mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.3 x 4.3 x 3.1mm | ||
Series T591 | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Leakage Current 136 μA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598,T599) at 85°C/85% RH rated voltage.
Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
