KEMET 100μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 179-3229
- Mfr. Part No.:
- T598B107M2R5ATE055
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3229
- Mfr. Part No.:
- T598B107M2R5ATE055
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 2.5V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance | 55mΩ | |
| Lead Pitch | 1.1 (Minimum)mm | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 2mm | |
| Dimensions | 3.5 x 2.8 x 2mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 25 μA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 2.5V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 55mΩ | ||
Lead Pitch 1.1 (Minimum)mm | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Maximum Operating Temperature +125°C | ||
Height 2mm | ||
Dimensions 3.5 x 2.8 x 2mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 25 μA | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598,T599) at 85°C/85% RH rated voltage.
Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy
