KEMET 33μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-3218
- Mfr. Part No.:
- T521B336M016ATE090
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 179-3218
- Mfr. Part No.:
- T521B336M016ATE090
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Voltage | 16V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance | 90mΩ | |
| Lead Pitch | 1.9 (Minimum)mm | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 2mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 3.5 x 2.8 x 2mm | |
| Series | T521 | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Leakage Current | 52.8 μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 33µF | ||
Voltage 16V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 90mΩ | ||
Lead Pitch 1.9 (Minimum)mm | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 2mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.5 x 2.8 x 2mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Leakage Current 52.8 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails
Benefits
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
