KEMET 4.7μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
RS Stock No.:
179-3175
Mfr. Part No.:
T591B475M035ATE200
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

4.7µF

Dielectric Material Family

Tantalum

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

200mΩ

Lead Pitch

1.1 (Minimum)mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+125°C

Height

2mm

Dimensions

3.5 x 2.8 x 2mm

Series

T591

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Polarised

Polar

Automotive Standard

AEC-Q200

Leakage Current

16.5 μA

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.The T591/T598/T599 High Humidity and High Temperature Polymer Electrolytic capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598,T599) at 85°C/85% RH rated voltage.

Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy