KEMET 100μF Surface Mount Polymer Capacitor, 4V dc

Stock information currently inaccessible
RS Stock No.:
179-3171
Mfr. Part No.:
T591B107M004ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Lead Pitch

1.1 (Minimum)mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4.3mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 4.3mm

Series

T591

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

40 μA

Polarised

Polar

Dissipation Factor

10%

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies.KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors,KO-CAP has a very long operational life and high ripple current capabilities.

Benefits
Ultra low ESR
Subject to PPAP/PSW and change control
Taped and reeled
Halogen-free, epoxy

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy