Tokin 3.3μF Surface Mount Polymer Capacitor, 50V dc

Image representative of range

Stock information currently inaccessible
RS Stock No.:
177-5590
Mfr. Part No.:
TEPSLA1A335M8R
Brand:
Tokin
Find similar products by selecting one or more attributes.
Select all

Brand

Tokin

Technology

Hybrid

Capacitance

3.3µF

Voltage

50V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Equivalent Series Resistance

800mΩ

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

1.8mm

Series

TEPS

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

5.2 nA

Lifetime

2000h

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy