CHEMI-CON 390μF Through Hole Polymer Capacitor, 25V dc

Stock information currently inaccessible
RS Stock No.:
174-9938
Mfr. Part No.:
APSG250ELL391MJB5S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Capacitance

390µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

14mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

11.5mm

Maximum Operating Temperature

+105°C

Height

11.5mm

Dimensions

10 (Dia) x 11.5mm

Series

PSG

Electrolyte Type

Solid

Ripple Current

5000mArms

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Polarised

Polar

Leakage Current

500 μA

Lifetime

1000h

COO (Country of Origin):
JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.

High capacitance model has been introduced to the product range

appealing long life of 15,000/20,000 hours at 105°C

Rated voltage 16V to 35V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy