CHEMI-CON 1mF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 174-9930
- Mfr. Part No.:
- APSG160ELL102MJB5S
- Brand:
- CHEMI-CON
Stock information currently inaccessible
- RS Stock No.:
- 174-9930
- Mfr. Part No.:
- APSG160ELL102MJB5S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Capacitance | 1mF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 11.5mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 11.5mm | |
| Dimensions | 10 (Dia) x 11.5mm | |
| Series | PSG | |
| Electrolyte Type | Solid | |
| Ripple Current | 5400mArms | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Diameter | 10mm | |
| Polarised | Polar | |
| Leakage Current | 500 μA | |
| Lifetime | 1000h | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Capacitance 1mF | ||
Dielectric Material Family Aluminium | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 11.5mm | ||
Maximum Operating Temperature +105°C | ||
Height 11.5mm | ||
Dimensions 10 (Dia) x 11.5mm | ||
Series PSG | ||
Electrolyte Type Solid | ||
Ripple Current 5400mArms | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Diameter 10mm | ||
Polarised Polar | ||
Leakage Current 500 μA | ||
Lifetime 1000h | ||
- COO (Country of Origin):
- JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.
High capacitance model has been introduced to the product range
appealing long life of 15,000/20,000 hours at 105°C
Rated voltage 16V to 35V
