CHEMI-CON 56μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 174-9897
- Mfr. Part No.:
- APSG250ELL560MF05S
- Brand:
- CHEMI-CON
Stock information currently inaccessible
- RS Stock No.:
- 174-9897
- Mfr. Part No.:
- APSG250ELL560MF05S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Capacitance | 56µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 30mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 (Dia) x 5mm | |
| Series | PSG | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2600mArms | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Leakage Current | 500 μA | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Capacitance 56µF | ||
Dielectric Material Family Aluminium | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 30mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 5mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia) x 5mm | ||
Series PSG | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2600mArms | ||
Lifetime 1000h | ||
Polarised Polar | ||
Leakage Current 500 μA | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
The Nippon Chem-Con Polymer Capacitor PSG Series offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105°C, rated voltage range of 16 to 20Vdc, operating temperature range of -55°C to 105°C, and capacitance range from 120μF to 1,000μF. PSG capacitors are RoHS compliant and halogen free.
High capacitance model has been introduced to the product range
appealing long life of 15,000/20,000 hours at 105°C
Rated voltage 16V to 35V
