Nippon Chemi-Con 270μF Through Hole Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
174-9882
Mfr. Part No.:
APSG160ELL271MH06S
Brand:
Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all

Brand

Nippon Chemi-Con

Technology

Polymer

Capacitance

270µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Through Hole

Equivalent Series Resistance

22mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

6mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 6mm

Series

PSG

Electrolyte Type

Solid

Diameter

8mm

Minimum Operating Temperature

-55°C

Lifetime

1000h

Ripple Current

3300mArms

Dissipation Factor

12%

Leakage Current

500 μA

Polarised

Polar

COO (Country of Origin):
JP
Super low ESR Long life Solvent resistant Halogen Free

Super low ESR, high ripple current capability
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc

Halogen Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy