Vishay 270μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
RS Stock No.:
174-0597
Mfr. Part No.:
MAL218397005E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Hybrid

Capacitance

270µF

Voltage

35V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Height

10.8mm

Maximum Operating Temperature

+125°C

Dimensions

10.5 x 10 x 10mm

Series

183 CPHT

Diameter

10mm

Automotive Standard

AEC-Q200

Leakage Current

94.5 μA

Dissipation Factor

0.12%

Polarised

Polar

Lifetime

4000h

Minimum Operating Temperature

-55°C

Ripple Current

2A

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy