Vishay 47μF Surface Mount Polymer Capacitor, 80V dc

Stock information currently inaccessible
RS Stock No.:
174-0571
Mfr. Part No.:
MAL218397702E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Hybrid

Capacitance

47µF

Voltage

80V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

36mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Maximum Operating Temperature

+125°C

Height

10.8mm

Dimensions

10.5 x 10 x 10mm

Series

183 CPHT

Leakage Current

37.6 μA

Polarised

Polar

Diameter

10mm

Dissipation Factor

0.08%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1.36A

Lifetime

4000h

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy