Vishay 10μF Surface Mount Polymer Capacitor, 100V dc

Stock information currently inaccessible
RS Stock No.:
174-0192
Mfr. Part No.:
MAL218497902E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Capacitance

10µF

Voltage

100V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

45mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

8.5 x 8.5 x 12mm

Series

184 CPNS

Ripple Current

1.7A

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Automotive Standard

AEC-Q200

Lifetime

200000 h @ 65 °C

Leakage Current

200 μA

Diameter

8mm

Polarised

Polar

COO (Country of Origin):
CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 2000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 100 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT