Vishay 5.6μF Surface Mount Polymer Capacitor, 63V dc

Stock information currently inaccessible
RS Stock No.:
174-0184
Mfr. Part No.:
MAL218497801E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Polymer

Capacitance

5.6µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

100mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+105°C

Height

6.1mm

Dimensions

6.7 x 6.7 x 6.1mm

Series

184 CPNS

Leakage Current

600 μA

Polarised

Polar

Lifetime

200000 h @ 65 °C

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Diameter

6.3mm

Dissipation Factor

12%

Ripple Current

700mA

COO (Country of Origin):
CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 2000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 100 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy