Vishay 10μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 174-0178
- Mfr. Part No.:
- MAL218397801E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 174-0178
- Mfr. Part No.:
- MAL218397801E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Hybrid | |
| Capacitance | 10µF | |
| Voltage | 63V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 120mΩ | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20% | |
| Length | 6.7mm | |
| Depth | 6.7mm | |
| Height | 6.1mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.7 x 6.7 x 6.1mm | |
| Series | 183 CPHT | |
| Leakage Current | 6.3 μA | |
| Polarised | Polar | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.08% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 256000 h @ 65 °C | |
| Ripple Current | 700mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Hybrid | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 120mΩ | ||
Lead Pitch 2.2mm | ||
Tolerance ±20% | ||
Length 6.7mm | ||
Depth 6.7mm | ||
Height 6.1mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.7 x 6.7 x 6.1mm | ||
Series 183 CPHT | ||
Leakage Current 6.3 μA | ||
Polarised Polar | ||
Diameter 6.3mm | ||
Dissipation Factor 0.08% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 256000 h @ 65 °C | ||
Ripple Current 700mA | ||
- COO (Country of Origin):
- CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance
Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
