Vishay 150μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
RS Stock No.:
174-0164
Mfr. Part No.:
MAL218297005E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Hybrid

Capacitance

150µF

Voltage

35V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

27mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Maximum Operating Temperature

+105°C

Height

10.8mm

Dimensions

8.5 x 8.5 x 10.8mm

Series

182 CPHZ

Lifetime

160000 h @ +65 °C

Ripple Current

2.3A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Leakage Current

52.5 μA

COO (Country of Origin):
CN
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance

Long useful life: up to 10000 h at 105 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT