KEMET 220μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-9450
- Mfr. Part No.:
- A758KK227M1CAAE014
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 173-9450
- Mfr. Part No.:
- A758KK227M1CAAE014
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 14mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 8mm | |
| Dimensions | 8 (Dia) x 8mm | |
| Series | A758 | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Polarised | Polar | |
| Leakage Current | 528 μA | |
| Ripple Current | 4.8A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Lifetime | 5000h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 14mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 8mm | ||
Dimensions 8 (Dia) x 8mm | ||
Series A758 | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Polarised Polar | ||
Leakage Current 528 μA | ||
Ripple Current 4.8A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Lifetime 5000h | ||
- COO (Country of Origin):
- CN
KEMETs A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.
Through-hole form factor
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
