KEMET 100μF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-9448
- Mfr. Part No.:
- A758EK107M1AAAE016
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 173-9448
- Mfr. Part No.:
- A758EK107M1AAAE016
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Capacitance | 100µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 16mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 (Dia) x 8mm | |
| Series | A758 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2A | |
| Dissipation Factor | 10% | |
| Lifetime | 5000h | |
| Diameter | 6.3mm | |
| Polarised | Polar | |
| Leakage Current | 150 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 100µF | ||
Dielectric Material Family Aluminium | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 16mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia) x 8mm | ||
Series A758 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2A | ||
Dissipation Factor 10% | ||
Lifetime 5000h | ||
Diameter 6.3mm | ||
Polarised Polar | ||
Leakage Current 150 μA | ||
- COO (Country of Origin):
- CN
KEMETs A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.
Through-hole form factor
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours
