KEMET 10μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 173-9289
- Mfr. Part No.:
- A759BQ106M1VAAE090
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 173-9289
- Mfr. Part No.:
- A759BQ106M1VAAE090
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 90mΩ | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Height | 11mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 5 (Dia) x 11mm | |
| Series | A759 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000h | |
| Leakage Current | 120 μA | |
| Polarised | Polar | |
| Diameter | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 340mA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Dielectric Material Family Aluminium | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 90mΩ | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Height 11mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 5 (Dia) x 11mm | ||
Series A759 | ||
Electrolyte Type Solid | ||
Lifetime 2000h | ||
Leakage Current 120 μA | ||
Polarised Polar | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 340mA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
