KEMET 220μF Through Hole Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
173-9286
Mfr. Part No.:
A758KK227M1CAAE014
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

220µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

14mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

8 (Dia) x 8mm

Series

A758

Electrolyte Type

Solid

Lifetime

5000h

Leakage Current

528 μA

Polarised

Polar

Diameter

8mm

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Ripple Current

4.8A

COO (Country of Origin):
CN
KEMET’s A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.

Through-hole form factor
Miniature
Low impedance
High ripple current
Long life
105°C/5,000 hours