KEMET 820μF Through Hole Polymer Capacitor, 10V dc

Stock information currently inaccessible
RS Stock No.:
173-9278
Mfr. Part No.:
A755KS827M1AAAE014
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

820µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

14mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

12mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 12mm

Series

A755

Electrolyte Type

Solid

Polarised

Polar

Lifetime

5000h

Diameter

8mm

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Ripple Current

4.82A

Leakage Current

1.23 mA

COO (Country of Origin):
CN
KEMET’s A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications. Typical applications include LED driver power supplies, adapters (laptop power supplies) and medical equipment

Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy