KEMET 820μF Through Hole Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
173-9272
Mfr. Part No.:
A750MS827M1CAAE013
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

820µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

13mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

27mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

10 (Dia) x 12mm

Series

A750

Electrolyte Type

Solid

Leakage Current

2.624 mA

Ripple Current

4.8A

Polarised

Polar

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

10mm

Lifetime

2000h

COO (Country of Origin):
CN
KEMET’s A750 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A750 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A750 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, computer motherboards, servers and adapters (laptop power supplies)

Through-hole form factor
Low impedance
High ripple current
105°C/2,000 hours

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy