KEMET 150μF Surface Mount Polymer Capacitor, 10V dc

Stock information currently inaccessible
RS Stock No.:
173-7213
Mfr. Part No.:
T520D157M010ATE040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

150µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

150 μA

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52x/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy