KEMET 220μF Surface Mount Polymer Capacitor, 10V dc

Stock information currently inaccessible
RS Stock No.:
173-7202
Mfr. Part No.:
T530D227M010ATE010
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Capacitance

220µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

10mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T530

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Leakage Current

220 μA

Polarised

Polar

COO (Country of Origin):
CN