KEMET 150μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 173-4089
- Mfr. Part No.:
- A765EB157M1ALAE022
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 173-4089
- Mfr. Part No.:
- A765EB157M1ALAE022
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 150µF | |
| Voltage | 10V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 22mΩ | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20% | |
| Length | 6.6mm | |
| Depth | 6.6mm | |
| Height | 5.7mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.6 x 6.6 x 5.7mm | |
| Series | A765 | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000h | |
| Ripple Current | 2.32A | |
| Leakage Current | 300 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 10V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 22mΩ | ||
Lead Pitch 2.1mm | ||
Tolerance ±20% | ||
Length 6.6mm | ||
Depth 6.6mm | ||
Height 5.7mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.6 x 6.6 x 5.7mm | ||
Series A765 | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
Ripple Current 2.32A | ||
Leakage Current 300 μA | ||
- COO (Country of Origin):
- CN
