Nichicon 39μF Through Hole Polymer Capacitor, 50V dc
- RS Stock No.:
- 173-3347
- Mfr. Part No.:
- PLV1H390MDL1
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 173-3347
- Mfr. Part No.:
- PLV1H390MDL1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 39µF | |
| Voltage | 50V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 29mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Height | 12mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 12mm | |
| Series | LV | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Ripple Current | 2.2A | |
| Lifetime | 1000 h, 3000h | |
| Leakage Current | 390 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 39µF | ||
Voltage 50V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 29mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Height 12mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 12mm | ||
Series LV | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Ripple Current 2.2A | ||
Lifetime 1000 h, 3000h | ||
Leakage Current 390 μA | ||
- COO (Country of Origin):
- JP
