Nichicon 220μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-3281
- Mfr. Part No.:
- PCK0J221MCO1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 173-3281
- Mfr. Part No.:
- PCK0J221MCO1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 10mΩ | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Height | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 (Dia) x 6mm | |
| Series | CK | |
| Electrolyte Type | Solid | |
| Diameter | 6.3mm | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000h | |
| Leakage Current | 416 μA | |
| Polarised | Polar | |
| Ripple Current | 3.9A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 220µF | ||
Dielectric Material Family Aluminium | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 10mΩ | ||
Lead Pitch 2.1mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Height 6mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia) x 6mm | ||
Series CK | ||
Electrolyte Type Solid | ||
Diameter 6.3mm | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
Leakage Current 416 μA | ||
Polarised Polar | ||
Ripple Current 3.9A | ||
- COO (Country of Origin):
- CN
