KEMET 180μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 173-1746
- Mfr. Part No.:
- A765KH187M1CLAE016
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 173-1746
- Mfr. Part No.:
- A765KH187M1CLAE016
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 180µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 16mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Length | 8.3mm | |
| Depth | 8.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 7.5mm | |
| Dimensions | 8.3 x 8.3 x 7.5mm | |
| Series | A765 | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.8A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000h | |
| Leakage Current | 576 μA | |
| Polarised | Polar | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 16mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 8.3mm | ||
Depth 8.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 7.5mm | ||
Dimensions 8.3 x 8.3 x 7.5mm | ||
Series A765 | ||
Electrolyte Type Solid | ||
Ripple Current 2.8A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
Leakage Current 576 μA | ||
Polarised Polar | ||
Diameter 8mm | ||
- COO (Country of Origin):
- CN
