Vishay 22μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-1345
- Mfr. Part No.:
- T55A226M6R3C0200
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-1345
- Mfr. Part No.:
- T55A226M6R3C0200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Polymer | |
| Capacitance | 22µF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216-18 | |
| Equivalent Series Resistance | 200mΩ | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | T55 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 13.8 μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Polymer | ||
Capacitance 22µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series T55 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 13.8 μA | ||
