KEMET 560μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 172-6557
- Mfr. Part No.:
- A750EK567M0GAAE018
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 172-6557
- Mfr. Part No.:
- A750EK567M0GAAE018
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Voltage | 4V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 18mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Depth | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 8mm | |
| Dimensions | 6.3 (Dia) x 8mm | |
| Series | A750 | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.1A | |
| Leakage Current | 448 μA | |
| Polarised | Polar | |
| Diameter | 6.3mm | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 560µF | ||
Voltage 4V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 18mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Depth 8mm | ||
Maximum Operating Temperature +105°C | ||
Height 8mm | ||
Dimensions 6.3 (Dia) x 8mm | ||
Series A750 | ||
Electrolyte Type Solid | ||
Ripple Current 3.1A | ||
Leakage Current 448 μA | ||
Polarised Polar | ||
Diameter 6.3mm | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
- COO (Country of Origin):
- CN
