Panasonic 68μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.:
172-4570
Mfr. Part No.:
16SVPC68MV
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

68µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

25mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Length

5.9mm

Height

5.9mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 5.9mm

Series

SVPC

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Lifetime

2000h

Diameter

6.3mm

Polarised

Polar

Leakage Current

300 μA

Ripple Current

2.44A

COO (Country of Origin):
JP