Panasonic 220μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.:
172-3789
Mfr. Part No.:
2R5TPE220MIB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

220µF

Voltage

2.5V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

B2

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TPE

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN