KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 171-0431
- Mfr. Part No.:
- TCJA336M006R0200
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 171-0431
- Mfr. Part No.:
- TCJA336M006R0200
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216-18 | |
| Equivalent Series Resistance | 200mΩ | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 1.6mm | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Leakage Current | 19.8 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Capacitance 33µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 3216-18 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Maximum Operating Temperature +125°C | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Leakage Current 19.8 μA | ||
Minimum Operating Temperature -55°C | ||
