KEMET 330μF Surface Mount Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
169-6825
Mfr. Part No.:
T545X337M016ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

4mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 4mm

Series

T545

Electrolyte Type

Solid

Leakage Current

528 μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

T545 Series


Precision moulded chip tantalum capacitors with symmetrical compliant terminations for use where high component packing densities are required. A conductive polymer replaces the traditional MnO2 cathode plate.

Note

White band on body indicates positive terminal.