KEMET 22μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 169-6823
- Mfr. Part No.:
- T529P226M010AAE200
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 169-6823
- Mfr. Part No.:
- T529P226M010AAE200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-10 | |
| Equivalent Series Resistance | 200mΩ | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 2 x 1.25 x 1mm | |
| Series | T529 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 33 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 2012-10 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 2 x 1.25 x 1mm | ||
Series T529 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 33 μA | ||
- COO (Country of Origin):
- JP
