Nichicon 47μF Through Hole Polymer Capacitor, 63V dc

Stock information currently inaccessible
RS Stock No.:
167-7798
Mfr. Part No.:
PLV1J470MDL1
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Aluminium

Voltage

63V dc

Mounting Type

Through Hole

Equivalent Series Resistance

29mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Maximum Operating Temperature

+105°C

Height

13mm

Dimensions

10 (Dia) x 13mm

Series

LV

Electrolyte Type

Solid

Dissipation Factor

12%

Diameter

10mm

Polarised

Polar

Lifetime

1000 h, 3000h

Leakage Current

592 μA

Ripple Current

2.6A

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy