KYOCERA AVX 150μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information currently inaccessible
RS Stock No.:
167-6871
Mfr. Part No.:
TCJW157M006R0040
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Capacitance

150µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

6032-15

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Maximum Operating Temperature

+125°C

Height

1.5mm

Dimensions

6 x 3.2 x 1.5mm

Series

TCJ

Electrolyte Type

Solid

Leakage Current

90 μA

Dissipation Factor

6%

Minimum Operating Temperature

-55°C