Wurth Elektronik 560μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-7198
- Mfr. Part No.:
- 870235375009
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-7198
- Mfr. Part No.:
- 870235375009
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 9mΩ | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Length | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 12.5mm | |
| Dimensions | 10 (Dia) x 12.5mm | |
| Series | WCAP-PT5H | |
| Lifetime | 5000h | |
| Leakage Current | 896 μA | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 6.1A | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 560µF | ||
Dielectric Material Family Aluminium | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 9mΩ | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Length 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Height 12.5mm | ||
Dimensions 10 (Dia) x 12.5mm | ||
Series WCAP-PT5H | ||
Lifetime 5000h | ||
Leakage Current 896 μA | ||
Polarised Polar | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 6.1A | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN

